3M Transparent Bi-Directional Filament Tape 8959 Packing Tape, 50 m

This image is representative of the product range

Subtotal (1 unit)*

SGD15.31

(exc. GST)

SGD16.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD15.31

*price indicative

RS Stock No.:
712-368
Mfr. Part No.:
Tape 8959 -25mmX50M
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene

Length

50m

Thickness

130μm

Colour

Transparent

Dispenser Type

Manual

Adhesive Material

Acrylic

Elongation at Break

6%

Tensile Strength

280N/cm

Trade Name

Bi-Directional Filament Tape 8959

Adhesion Strength

9N/cm

Maximum Operating Temperature

21°C

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links