Rohde & Schwarz RT-ZHD15 Series RT-ZHD1530 Current Probes Power Supply, High Voltage Type, 200 MHz, 20.83, Probe

N

Subtotal (1 unit)*

SGD5,068.60

(exc. GST)

SGD5,524.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5,068.60

*price indicative

RS Stock No.:
839-049
Mfr. Part No.:
RT-ZHD1530
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Current Probes Power Supply

Probe Type

High Voltage

Attenuation

20.83

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

Probe

Model Number

RT-ZHD1530

Safety Category Level

CAT III

Safety Category Voltage

1000Vrms

Series

RT-ZHD15

Rise Time

4ns

COO (Country of Origin):
CZ
The Rohde & amp; Schwarz The Rohde & Schwarz high voltage differential probe delivers exceptional performance with Advanced specifications for measuring high voltage applications. Its robust design ensures reliable readings in critical settings where precision is paramount.

Offers a rise time system of 900 ps for Rapid signal assessment

Provides a bandwidth of over 400 MHz for accurate high-frequency measurements

Features a DC input resistance of 1 MOhm, ensuring minimal loading on circuits

Max rated input voltage of 1000 V (RMS) allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy