Rohde & Schwarz RT-ZHD60 Series RT-ZHD6030 Current Probes Power Supply, High Voltage Type, 100 MHz, 1000:1, Probe

N

Subtotal (1 unit)*

SGD9,103.80

(exc. GST)

SGD9,923.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD9,103.80

*price indicative

RS Stock No.:
839-046
Mfr. Part No.:
RT-ZHD6030
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

High Voltage

Product Type

Current Probes Power Supply

Attenuation

1000:1

Bandwidth

100MHz

Maximum Common Mode Input Voltage

6kV

Connector Type

Probe

Model Number

RT-ZHD6030

Safety Category Level

CAT III

Safety Category Voltage

1000Vrms

Series

RT-ZHD60

Standards/Approvals

No

Rise Time

4ns

COO (Country of Origin):
CZ
The Rohde & amp; Schwarz The Rohde & Schwarz probe is designed for high voltage differential measurements in electrical systems, providing accurate and reliable data acquisition for critical applications in the field.

Step response rise time of 1 ns ensures fast and precise signal capture

Wide frequency bandwidth starting at DC and extending up to 1 GHz for versatile usage

Input impedance of 1 MOhm accommodates various oscilloscope inputs

Common mode rejection ratio of 100 dB enhances measurement accuracy in noisy environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy