Rohde & Schwarz RT-ZHD15 Series RT-ZHD1515 Current Probes Power Supply, High Voltage Type, 200 MHz, 20.83, Probe

N

This image is representative of the product range

Subtotal (1 unit)*

SGD4,379.66

(exc. GST)

SGD4,773.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD4,379.66

*price indicative

RS Stock No.:
839-048
Mfr. Part No.:
RT-ZHD1515
Manufacturer:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

High Voltage

Product Type

Current Probes Power Supply

Attenuation

20.83

Bandwidth

200MHz

Maximum Common Mode Input Voltage

1.5kV

Connector Type

Probe

Model Number

RT-ZHD1515

Safety Category Level

CAT III

Safety Category Voltage

1000Vrms

Series

RT-ZHD15

Rise Time

4ns

COO (Country of Origin):
CZ
The Rohde & amp; Schwarz The Rohde & Schwarz high voltage differential probe is designed for accurate measurement of high voltage signals in a safe manner, ensuring reliable performance across a range of applications, including precision waveform analysis.

Rise time performance of 900 ps for quick signal response

Bandwidth of over 47 MHz delivers accurate frequency analysis

Input impedance of 1 MOhm ensures minimal loading on the circuit

Temperature range of 0 °C to +40 °C guarantees reliable operation in varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy