Toshiba, TLP127(U,F) DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 625-8249P
- Mfr. Part No.:
- TLP127(U,F)
- Manufacturer:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-8249P
- Mfr. Part No.:
- TLP127(U,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 40µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Maximum Current Transfer Ratio | 4000% | |
| Typical Fall Time | 15µs | |
| Minimum Current Transfer Ratio | 1000 % | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 40µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 4000% | ||
Typical Fall Time 15µs | ||
Minimum Current Transfer Ratio 1000 % | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Broadcom Through Hole, 6-Pin DIP
- Renesas Through Hole, 4-Pin PDIP
- ToshibaF) DC Input Phototransistor Output Optocoupler 6-Pin SDIP
- ToshibaF) DC Input Logic Gate Output Optocoupler 6-Pin SDIP
- Toshiba TLP3106(F(O DC Input Optocoupler 6-Pin SOP
- ToshibaC Surface Mount, 4-Pin MFSOP6
- Vishay Surface Mount, 4-Pin SOP
- Renesas Surface Mount, 4-Pin SOP
