Renesas, PS2502-1 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 453-7556P
- Mfr. Part No.:
- PS2502-1
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-7556P
- Mfr. Part No.:
- PS2502-1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 80 mA | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Current Transfer Ratio | 2000% | |
| Typical Fall Time | 100µs | |
| Minimum Current Transfer Ratio | 200 % | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 80 mA | ||
Isolation Voltage 5000 Vrms | ||
Maximum Current Transfer Ratio 2000% | ||
Typical Fall Time 100µs | ||
Minimum Current Transfer Ratio 200 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- ToshibaF) DC Input Darlington Output Optocoupler 4-Pin SOP
- Broadcom Through Hole, 6-Pin DIP
- Renesas Electronics PS2501-1-A DC Input Optocoupler 4-Pin PDIP
- Vishay Through Hole, 4-Pin PDIP
- Renesas Surface Mount, 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-4 DC Input Optocoupler 4-Pin PDIP
- Isocom ISP817XB DC Input Optocoupler 4-Pin PDIP
