Toshiba, TLP719(D4-TP,F) DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 756-3656P
- Mfr. Part No.:
- TLP719(D4-TP,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3656P
- Mfr. Part No.:
- TLP719(D4-TP,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 20% | |
| Minimum Current Transfer Ratio | 20 % | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 20% | ||
Minimum Current Transfer Ratio 20 % | ||
Related links
- ToshibaF) DC Input Logic Gate Output Optocoupler 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Renesas Surface Mount, 6-Pin SDIP
- Toshiba Surface Mount, 6-Pin SDIP
- Toshiba TLP701H(F) AC Input Optocoupler 6-Pin SDIP
