MCP6V61T-E/OTVAO Microchip, Operational Amplifier, 1 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

SGD6,789.00

(exc. GST)

SGD7,401.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +SGD2.263SGD6,789.00

*price indicative

RS Stock No.:
724-809
Mfr. Part No.:
MCP6V61T-E/OTVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Input Bias Current

1 pA

Vos - Input Offset Voltage

±2.4 μV

Minimum Operating Temperature

-40°C

Slew Rate

0.45V/μs

Maximum Operating Temperature

125°C

Height

1.45mm

Standards/Approvals

RoHS

Width

3.2mm

Series

MCP6V61

Length

3.1mm

Automotive Standard

AEC-Q100

Output Current

23mA

Input Offset Current

±60 pA

COO (Country of Origin):
TH
The Microchip Low offset operational amplifier is designed for precision signal conditioning where minimal offset and drift are critical. it features input offset voltage correction to achieve very low offset performance and offers a typical gain bandwidth product of 1 MHz. rail-to-rail input and output operation enables maximum signal swing in low-voltage designs across an extended temperature range.

Provides Input offset voltage correction for very low offset and drift

Delivers Typical gain bandwidth product of 1 MHz

Supports Rail-to-rail input and output operation

Optimized For precision and low-voltage applications

Ensures Reliable performance over extended temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy