MCP6006T-E/OT Microchip, Operational Amplifier, 1 MHz, 5-Pin 5.5V SOT-23-5
- RS Stock No.:
- 764-320
- Mfr. Part No.:
- MCP6006T-E/OT
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 tape of 3000 units)*
SGD789.00
(exc. GST)
SGD861.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 3000 + | SGD0.263 | SGD789.00 |
*price indicative
- RS Stock No.:
- 764-320
- Mfr. Part No.:
- MCP6006T-E/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | SMD | |
| Package Type | SOT-23-5 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1.6 V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 1.9V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6006 | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type SMD | ||
Package Type SOT-23-5 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1.6 V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 1.9V/μs | ||
Maximum Operating Temperature 125°C | ||
Series MCP6006 | ||
Width 2.8mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Automotive Standard AEC-Q100 | ||
Output Current 15mA | ||
- COO (Country of Origin):
- TH
The Microchip Technology 5 pins OPerational amplifier with EMI filtering OPerates at a single supply voltage at as low as 1.8V, while drawing low quiescent current of 70 μA, maximum per amplifier. This OP amp also has low input offset voltage (±1.6 mV, maximum) and rail-to-rail input and output OPeration. In addition, it is unity gain stable and has a gain bandwidth product of 1 MHz (typical). This combination of features supports battery-powered and portable applications. It also has enhanced EMI protection, thus minimizing electromagnetic interference from external sources. This feature makes it well-suited for EMI-sensitive applications, such as power lines, radio stations and mobile communications.
Supply voltage ranges between 1.8V to 5.5V
No phase reversal
Quick start-up time at 6 μs (typical)
Extended temperature range between -40°C to +125°C
AEC Q100 Qualified, Grade 1
Related links
- MCP6006UT-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23-5
- Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6411T-E/OT Microchip 1 MHz, 5-Pin 5.5V SOT-23
- MCP6476T-E/OT Microchip 3 MHz, 5-Pin 5.5V SOT-23-5
- MCP6476UT-E/OT Microchip 3 MHz, 5-Pin 5.5V SOT-23-5
- MCP6V96T-E/OT Microchip 10 MHz, 5-Pin 5.5V SOT-23-5
- MCP6476RT-E/OT Microchip 3 MHz, 5-Pin 5.5V SOT-23-5
- Microchip 5 MHz, 5-Pin 5.5V SOT-23
