Durable Silver Magnetic Smooth, 323 mm Height, 236mm Width
- RS Stock No.:
- 907-874
- Mfr. Part No.:
- 488223
- Manufacturer:
- Durable
N
Subtotal (1 box of 10 units)*
SGD182.53
(exc. GST)
SGD198.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD182.53 | SGD18.253 |
*price indicative
- RS Stock No.:
- 907-874
- Mfr. Part No.:
- 488223
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Notice Board | |
| Surface Type | Smooth | |
| Magnetic | Yes | |
| Frame Material | Polypropylene | |
| Height | 323mm | |
| Width | 236mm | |
| Surface Colour | Silver | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Notice Board | ||
Surface Type Smooth | ||
Magnetic Yes | ||
Frame Material Polypropylene | ||
Height 323mm | ||
Width 236mm | ||
Surface Colour Silver | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable self adhesive info-frame designed for A4 documents, offering a professional presentation option by easily mounting on smooth surfaces.
Quick document insertion and replacement via a hinged magnetic frame
Identical frame appearance from both sides for versatile usage
Allows display in portrait or landscape orientation
Anti-glare design minimises reflections for enhanced readability
