Durable Black Magnetic Smooth, 323 mm Height, 236mm Width
- RS Stock No.:
- 907-873
- Mfr. Part No.:
- 488201
- Manufacturer:
- Durable
N
Subtotal (1 box of 10 units)*
SGD182.53
(exc. GST)
SGD198.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD182.53 | SGD18.253 |
*price indicative
- RS Stock No.:
- 907-873
- Mfr. Part No.:
- 488201
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Notice Board | |
| Surface Type | Smooth | |
| Magnetic | Yes | |
| Frame Material | Polypropylene | |
| Height | 323mm | |
| Width | 236mm | |
| Surface Colour | Black | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Notice Board | ||
Surface Type Smooth | ||
Magnetic Yes | ||
Frame Material Polypropylene | ||
Height 323mm | ||
Width 236mm | ||
Surface Colour Black | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable self adhesive info-frame offers a professional way to present A4 documents. Its hinged magnetic design allows for quick insertion and removal, providing versatility in display applications.
External dimensions of 236 x 323 mm for a standard A4 format
Allows for readability from both sides of glass due to the dual insert design
Can be easily attached and removed from smooth surfaces without tools
Identical frame appearance from both front and back enhances aesthetics
