Durable Silver Magnetic Smooth, 445 mm Height, 325mm Width
- RS Stock No.:
- 907-830
- Mfr. Part No.:
- 488323
- Manufacturer:
- Durable
N
Subtotal (1 box of 6 units)*
SGD176.41
(exc. GST)
SGD192.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD176.41 | SGD29.402 |
*price indicative
- RS Stock No.:
- 907-830
- Mfr. Part No.:
- 488323
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Notice Board | |
| Surface Type | Smooth | |
| Magnetic | Yes | |
| Frame Material | Polypropylene | |
| Height | 445mm | |
| Width | 325mm | |
| Surface Colour | Silver | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Notice Board | ||
Surface Type Smooth | ||
Magnetic Yes | ||
Frame Material Polypropylene | ||
Height 445mm | ||
Width 325mm | ||
Surface Colour Silver | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable self adhesive info-frame offers a high-quality solution for presenting documents in A3 format. Its user-friendly design ensures easy attachment and removal on various smooth surfaces, making it Ideal for versatile display needs.
Easy bubble-free attachment thanks to two adhesive strips on the back
Hinged magnetic frame allows for quick document insertion and replacement
Identical frame appearance from both sides improves aesthetic consistency
Anti-glare properties minimise reflections for better readability
Related links
- Durable Black Magnetic Smooth 325mm Width
- Durable Silver A3 Frame 325mm Width
- Durable Silver Magnetic Smooth 236mm Width
- Durable Black A3 Document Display 325mm Width
- Nobo Silver 297 x 420 mm Document Holder 325mm Width
- Nobo Orange 297 x 420 mm Document Holder 325mm Width
- Nobo Black 297 x 420 mm Document Holder 325mm Width
- Durable Transparent A3 Pocket 335mm Width
