SAM 1-Piece Hand Tool Multitool Accessory for use with SAM Batiment Mason's Chisels
- RS Stock No.:
- 899-008
- Mfr. Part No.:
- 144-4-N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD16.28
(exc. GST)
SGD17.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.28 |
*price indicative
- RS Stock No.:
- 899-008
- Mfr. Part No.:
- 144-4-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Multitool Accessory | |
| Sub Type | Hand Tool | |
| For Use With | SAM Batiment Mason's Chisels | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Multitool Accessory | ||
Sub Type Hand Tool | ||
For Use With SAM Batiment Mason's Chisels | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM hand protection designed to ensure safety during the use of mason's chisels and punches. Constructed from flexible, shock-resistant material, it accommodates tools with hexagonal shapes for enhanced usability.
Composed of flexible and shock-resistant material for user safety
Specifically designed for mason's tools featuring a hexagonal shape
Provides reliable protection while accommodating various tool sizes
Ideal for use with chisels and punches, ensuring effective handling
Related links
- SAM 1-Piece Hand Tool Multitool Accessory for use with SAM Batiment Mason's Chisels
- SAM 1 Piece Steel Masonry Chisel, 300 mm Length
- SAM 1 Piece Steel Masonry Chisel, 400 mm Length
- SAM 1 Piece Steel Masonry Chisel, 350 mm Length
- SAM 1 Piece Forged Steel Masonry Chisel 16 mm Blade Width
- Bosch 52 Piece Hand Tool Tool Set with Case
- Bosch 25 Piece Hand Tool Tool Set with Zipper bag
- Bosch 64 Piece Hand Tool Tool Set with Carrying Case
