Bosch 64 Piece Hand Tool Tool Set with Carrying Case

N

Subtotal (1 set)*

SGD317.33

(exc. GST)

SGD345.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +SGD317.33

*price indicative

RS Stock No.:
673-827
Mfr. Part No.:
1600A02ZB3
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Set Type

Hand Tool

Product Type

Tool Set

Kit Contents

Carrying Case

Number of Pieces

64

Storage Type

Carrying Case

VDE/1000V Approved

No

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch tool set provides a Compact hand-tool selection for general DIY and household tasks, combining driving, cutting, striking and measuring implements stored in a dedicated carrying case.

Contains 64 pieces to cover varied repair tasks

Includes 1/4 inch ratchet and socket assortment for fast fastening

Provides two 1/2 inch extension bars to access recessed fasteners

Supplies 20 pieces of 25mm bits for common screw profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy