SAM 1-Piece Hand Tool Multitool Accessory for use with SAM Batiment Mason's Chisels
- RS Stock No.:
- 899-007
- Mfr. Part No.:
- 144-3-N
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD16.28
(exc. GST)
SGD17.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.28 |
*price indicative
- RS Stock No.:
- 899-007
- Mfr. Part No.:
- 144-3-N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Hand Tool | |
| Product Type | Multitool Accessory | |
| For Use With | SAM Batiment Mason's Chisels | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Hand Tool | ||
Product Type Multitool Accessory | ||
For Use With SAM Batiment Mason's Chisels | ||
Number of Pieces 1 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM hand protection accessory offers an enhanced level of safety for tasks involving masons chisels and punches, ensuring optimum efficiency and user comfort while working on challenging projects.
Flexible and shock-resistant material for durability during use
Designed specifically for masons tools with hexagonal or flat shapes
Weighs only 80 grams, promoting ease of use
Consumable guarantee applies, reflecting normal wear and usage
