SAUTER REGULATION 2 Port Ball Valve, DN 40 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD317.94

(exc. GST)

SGD346.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD317.94

*price indicative

RS Stock No.:
766-575
Mfr. Part No.:
VKRA040F310
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Ball Valve

Compatible Pipe Size

DN 40

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dezincification Resistant Brass Alloy

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION valve actuator is designed for precise control in heating and cooling systems, enhancing energy efficiency through Advanced regulation technologies.

Enables continuous control for hot and cold water up to 115 °C

Compatible with select SAUTER valve actuators for optimal performance

Regulating characteristics can be adjusted to suit operational needs

Constructed with Durable materials, ensuring a reliable long-term service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy