SAUTER REGULATION 2 Port Ball Valve, DN 32 Pipe Size, 40 bar

Subtotal (1 unit)*

SGD221.73

(exc. GST)

SGD241.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD221.73

*price indicative

RS Stock No.:
766-459
Mfr. Part No.:
VKAA032F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 32

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dzr Brass

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION 2-way regulating ball valve is designed for precise control in HVAC systems. It efficiently manages the flow of hot and cold water within closed circuits.

Equal-percentage ball valve characteristic for effective flow regulation

Low torque operation due to collar mounted on O-ring design

Constructed from DZR cast brass for enhanced durability

Spindle seal features double O-rings for superior leak prevention

Wide operating temperature range from −10...130 °C without condensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy