SAUTER REGULATION 2 Port Ball Valve, DN 50 Pipe Size, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

SGD529.02

(exc. GST)

SGD576.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD529.02

*price indicative

RS Stock No.:
766-577
Mfr. Part No.:
VKRA050F300
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 50

Product Type

Ball Valve

Number of Ports

2

Maximum Operating Pressure

40 bar

Body Material

Dezincification Resistant Brass Alloy

Standards/Approvals

EN 764

COO (Country of Origin):
IT
The SAUTER REGULATION Advanced control valve is designed for efficient regulation of cold/hot water and low-pressure steam systems, enhancing energy efficiency in continuous control applications.

Continuous control of fluids up to 115 °C in closed circuits

Constructed with stainless steel spindles and grey cast iron valve bodies

Seals ensure low leakage rates, meeting high standards

Compatible with various SAUTER valve actuators for flexible operation

Features a robust stuffing box design to prevent environmental contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy