SAUTER REGULATION 2 Port Actuated Valve, DN 40 Pipe Size, 16 bar
- RS Stock No.:
- 766-451
- Mfr. Part No.:
- V6R40F300
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-451
- Mfr. Part No.:
- V6R40F300
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Actuated Valve | |
| Compatible Pipe Size | DN 40 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Bronze | |
| Standards/Approvals | VDI/VDE 2173 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Actuated Valve | ||
Compatible Pipe Size DN 40 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Bronze | ||
Standards/Approvals VDI/VDE 2173 | ||
- COO (Country of Origin):
- CH
The SAUTER REGULATION two-way cut-off ball valve enables precise control within closed circuits for heating, ventilation, and Air conditioning systems, ensuring minimal leakage and reliable operation under varying pressure conditions.
Operates effectively within temperature ranges of −10...130 °C
Constructed from dezincification-resistant cast brass for durability
Provides quick changeover in just six seconds with compatible actuators
Achieves low torque due to collar mounted on O-ring
Offers a leakage rate better than class 5 for optimal performance
Related links
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 3 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Actuated Valve 16 bar
- SAUTER REGULATION 2 Port Butterfly Valve 16 bar
