Schneider Electric Altivar Soft Starter ATS490 690V ac, 1.2 kVA, 3 Phase Soft Start
- RS Stock No.:
- 862-413
- Mfr. Part No.:
- ATS490M12Y
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
SGD41,986.57
(exc. GST)
SGD45,765.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD41,986.57 |
*price indicative
- RS Stock No.:
- 862-413
- Mfr. Part No.:
- ATS490M12Y
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 1.2kVA | |
| Product Type | Soft Start | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 580mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 436mm | |
| Series | Altivar Soft Starter ATS490 | |
| Overall Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 1.2kVA | ||
Product Type Soft Start | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 580mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 436mm | ||
Series Altivar Soft Starter ATS490 | ||
Overall Depth 350mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric soft starter provides robust motor control is designed for asynchronous motors, ensuring smooth operation across a range of voltage levels from 208V to 690V.
Handles normal service current up to 1200 A for efficient performance
Offers Safe Torque Off (STO) for enhanced safety compliance
Integrated motor thermal protection prevents overheating during operation
Supports multiple communication protocols including Modbus TCP and EtherNet/IP
Features a Compact design with a depth of 350 mm for easy installation
Related links
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter ATS480 690V ac 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter 208V ac 3 Phase Motor Starter
