Schneider Electric Altivar Soft Starter ATS490 690V ac, 790 VA, 3 Phase Soft Start
- RS Stock No.:
- 862-411
- Mfr. Part No.:
- ATS490C79Y
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
SGD31,759.39
(exc. GST)
SGD34,617.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD31,759.39 |
*price indicative
- RS Stock No.:
- 862-411
- Mfr. Part No.:
- ATS490C79Y
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Start | |
| Power Rating | 790VA | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Vertical | |
| Maximum Supply Voltage | 690V ac | |
| Overall Length | 580mm | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 436mm | |
| Overall Depth | 350mm | |
| Series | Altivar Soft Starter ATS490 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Start | ||
Power Rating 790VA | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Vertical | ||
Maximum Supply Voltage 690V ac | ||
Overall Length 580mm | ||
Maximum Operating Temperature 60°C | ||
Overall Width 436mm | ||
Overall Depth 350mm | ||
Series Altivar Soft Starter ATS490 | ||
- COO (Country of Origin):
- CN
The Schneider Electric high-performance soft starter is designed to manage asynchronous motor control in demanding applications. Its innovative technology ensures efficient motor operation while safeguarding against electrical overload and other risks.
Rated for 790 A with Advanced overheating protection
Delivers motor power from 220 kW to 710 kW across varied supply voltages
Built-in cyber security functions ensure safe operations
Supports multiple communication protocols including Modbus TCP and EtherNet/IP
Related links
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter ATS490 690V ac 3 Phase Soft Start
- Schneider Electric Altivar Soft Starter Soft Starter 690V ac, 3 Phase
- Schneider Electric Altivar Soft Starter 690V ac IP20
- Schneider Electric Altivar Soft Starter 690V ac, 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter ATS480 690V ac 3 Phase Soft Starter
- Schneider Electric Altivar Soft Starter 208V ac 3 Phase Motor Starter
- Schneider Electric Altivar Soft Starter 690V ac 3 Phase Motor Starter
