Eaton MSC Motor Starter, DOL, 690V ac, 3 W, 3 Phase, IP20
- RS Stock No.:
- 253-205
- Mfr. Part No.:
- 192754 MSC-DME-4-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD420.64
(exc. GST)
SGD458.50
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD420.64 |
*price indicative
- RS Stock No.:
- 253-205
- Mfr. Part No.:
- 192754 MSC-DME-4-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton MSC-DME series represents a pinnacle of performance in direct online starters. Designed for optimal functionality, this 3-pole starter adeptly manages motor operations within the range of 0.37 to 1.5 kW, making it an excellent choice for various applications. Integrated with advanced electronic protection, it ensures robust safety and reliability under diverse operating conditions. Its compact design facilitates installation within restricted spaces, and the standard IP20 rating provides adequate protection against solid foreign objects. With mounting flexibility on DIN rails, it ensures seamless integration into existing systems while catering to varied user requirements. This series not only maintains exceptional efficiency but also incorporates features that support energy-saving strategies, underscoring its commitment to modern engineering practices.
Enhanced electronic protection ensures motor safety
Compact dimensions facilitate easy installation in constrained spaces
Robust performance across multiple power ratings
IP20 rating offers reliable protection against dust
Designed for mounting on DIN rails for versatile installation
Temperature compensated overload protection adapts to varying conditions
Adjustable overload settings deliver tailored motor protection
Designed to support efficiency class IE3 motors, enhancing energy savings
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Moeller Motor Starter 415V 3 Phase, IP20
