Eaton MSC Motor Starter, DOL, 690V ac, 18.3 W, 3 Phase, IP20
- RS Stock No.:
- 251-147
- Mfr. Part No.:
- 192758 MSC-DME-32-M32(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD727.51
(exc. GST)
SGD792.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD727.51 |
*price indicative
- RS Stock No.:
- 251-147
- Mfr. Part No.:
- 192758 MSC-DME-32-M32(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 18.3W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 32A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | VDE 0660 IEC/EN 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 149.5mm | |
| Series | MSC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 18.3W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 32A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals VDE 0660 IEC/EN 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 149.5mm | ||
Series MSC | ||
- COO (Country of Origin):
- DE
The Eaton direct online starter is designed to provide reliable motor control with a focus on efficiency and durability. Tailored for Industrial applications, it offers robust electronic protection and a high short-circuit rating, ensuring optimal performance under demanding conditions. The product boasts a compact design, making it suitable for various installations, while its easy connectivity through screw terminals simplifies integration into existing systems. With advanced overload protection and temperature compensation, this starter stands out in delivering pin-point safety for motor operations.
Offers adjustable overload release settings for enhanced customisation
IP20 protection ensures safety in varied environments
Designed for easy DIN rail mounting, streamlining installation
Capable of handling extensive operational currents, which enhances its versatility
Temperature compensated overload protection prevents motor damage
Short-circuit release feature provides additional operational safety
Compatible with motors of efficiency class IE3, promoting energy efficiency
Supports ambient operating temperatures from -25 °C to 55 °C, ensuring reliability in diverse conditions
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
