Eaton MSC Motor Starter, DOL, 690V ac, 0.75 W, 3 Phase, IP20
- RS Stock No.:
- 252-266
- Mfr. Part No.:
- 192753 MSC-DME-1,2-M17(230V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD420.64
(exc. GST)
SGD458.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD420.64 |
*price indicative
- RS Stock No.:
- 252-266
- Mfr. Part No.:
- 192753 MSC-DME-1,2-M17(230V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 206mm | |
| Maximum Voltage | 690V ac | |
| Overall Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Series | MSC | |
| Overall Depth | 149.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 206mm | ||
Maximum Voltage 690V ac | ||
Overall Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Series MSC | ||
Overall Depth 149.5mm | ||
- COO (Country of Origin):
- DE
The Eaton direct online starter is designed to provide reliable motor control with advanced electronic protection features. Engineered for use in various industrial applications, it ensures optimal efficiency and performance for motors ranging from 0.09 to 0.37 kW. The robust construction allows it to operate in harsh conditions, making it suitable for a variety of environments. The product incorporates short-circuit release mechanisms and temperature compensation, enhancing safety and reliability. With a compact design that easily fits onto DIN rails, it simplifies installation while maximising space efficiency. This starter exemplifies innovation in motor control technology, providing users with peace of mind and operational excellence.
Delivers reliable motor control to optimise operational performance
Protection against overloads and short circuits enhances user safety
Adaptable design enables integration into existing systems with ease
Temperature compensated overload protection prevents motor overheating
Compact size simplifies installation and saves valuable space
Suitable for use with motors of various efficiency classes
Tested for high ambient temperature resilience, ensuring functionality in demanding environments
Equipped with screw terminals for secure and simple connections
Related links
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC Motor Starter 690V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
