Schneider Electric Enclosure Accessory TeSys Series Sealing Kit for Use with LE1GVMEK

Subtotal (1 pack of 10 units)*

SGD11.84

(exc. GST)

SGD12.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD11.84SGD1.184

*price indicative

RS Stock No.:
758-828
Mfr. Part No.:
GV2E01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Sealing Kit

Accessory Type

Enclosure Accessory

For Use With

LE1GVMEK

Series

TeSys

Standards/Approvals

SCIP

COO (Country of Origin):
CZ
The Schneider Electric Sealing kit is designed for use in enclosures requiring an IP55 protection rating. It ensures operational effectiveness in environments with temperatures above 5°C, safeguarding components against dust and moisture.

Maintains an operational temperature range from 5°C to 40°C

Offers an IP55 degree of protection against environmental elements

Compatible with LE1GVMEK for enhanced functionality

Lightweight design with a net weight of 0.012 kg per unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy