Schneider Electric Reducer GBK Series Reducer for Use with Planetary Gear
- RS Stock No.:
- 690-630
- Mfr. Part No.:
- GBX040005K
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
SGD603.26
(exc. GST)
SGD657.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD603.26 |
*price indicative
- RS Stock No.:
- 690-630
- Mfr. Part No.:
- GBX040005K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reducer | |
| Accessory Type | Reducer | |
| For Use With | Planetary Gear | |
| Series | GBK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reducer | ||
Accessory Type Reducer | ||
For Use With Planetary Gear | ||
Series GBK | ||
- COO (Country of Origin):
- DE
The Schneider Electric GBX straight toothed gearbox with a diameter of 40 mm has a reduction ratio of 5:1, a maximum angular backlash of less than 30°, and a torque capacity of 14 Nm. Used with Lexium servo motors, it ensures precise Axis control by adjusting speeds and torques while maintaining accuracy. Designed for applications with zero mechanical backlash, it offers simple installation and easy, risk-free commissioning.
Torsional stiffness is 1 Nm/arcmin
Case color is Black
Housing material is anodized aluminium, black
Shaft material is C45
Related links
- Schneider Electric Reducer GBK Series Reducer for Use with Planetary Gear
- Schneider Electric Reducer GBK Series Reducer
- Schneider Electric Planetary Gearbox 80 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 136 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 70 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 312 Nm Maximum Torque, 100rpm Maximum Speed
