Siemens Cable 500 Series Extension Cable
- RS Stock No.:
- 676-879
- Mfr. Part No.:
- 6FX5002-8QE21-1AJ0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD873.95
(exc. GST)
SGD952.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD873.95 |
*price indicative
- RS Stock No.:
- 676-879
- Mfr. Part No.:
- 6FX5002-8QE21-1AJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an innovative solution designed for reliable connectivity in diverse industrial applications. This Advanced cable system seamlessly integrates power and signal transmission, ensuring optimal performance even in demanding environments. Constructed with high-quality materials, it features a robust design suitable for both static and dynamic deployment. The motion connect 500 supports exceptional flexibility and durability, making it Ideal for use in cable carriers and other challenging settings. With a rated voltage of 600 V/1000 V, this product provides a dependable connection for a variety of machinery, contributing significantly to operational efficiency and productivity.
4 cores for versatile connectivity complemented by additional conductors for signals
Rated for high test voltages to protect conductors during operation
Designed with SPEED CONNECT connectors for quick installation and reliable connections
Supports an impressive number of bends enduring up to 100000 cycles
Constructed with PVC DESINA sheath in vibrant Orange providing visibility and safety compliance
Flame resistant design adheres to strict standards for enhanced safety in the event of fire
