Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-703
- Mfr. Part No.:
- 6FX8002-8QE21-1AJ0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
SGD1,025.86
(exc. GST)
SGD1,118.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,025.86 |
*price indicative
- RS Stock No.:
- 676-703
- Mfr. Part No.:
- 6FX8002-8QE21-1AJ0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connector designed specifically for demanding industrial applications. This robust cable solution features multiple cores with varied cross-sections to facilitate efficient power and signal transmission. Ideal for both static and dynamic installations, it supports extensive movement cycles, making it suitable for diverse environments. With exceptional tensile and torsional strength, the cable delivers superior reliability, whilst its Durable PUR sheath ensures resistance against oil and harsh handling. This connector stands out with its temperature resilience, accommodating a wide range of conditions to ensure optimal productivity in rigorous settings.
Four core configuration with mixed cross-sections ensures versatile application
High voltage withstand capability with 1.5 kV for power and 0.5 kV for signals
Designed for both static and dynamic deployment catering to various industrial needs
Exceptional tensile strength up to 50 N/mm² and torsional stress of 30°/m enhances durability
Flexible installation parameters with a minimum bending radius of 99.8 mm for moving applications
Operating temperature range spans from -20 to 80 °C for diverse environmental adaptability
Manufactured using PUR with flame resistance standards in compliance with EN 60332
Oil-resistant materials ensuring prolonged performance in challenging conditions
Verified compatibility for use in North America with UL and CSA certifications
