Siemens Cable 800PLUS Series Cable

This image is representative of the product range

Subtotal (1 unit)*

SGD1,065.70

(exc. GST)

SGD1,161.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,065.70

*price indicative

RS Stock No.:
676-730
Mfr. Part No.:
6FX8002-8QN08-1CG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is designed for optimal performance in demanding industrial environments. This cable assembly features eight cores, delivering robust electrical connectivity with enhanced flexibility for both static and dynamic deployment. Engineered to withstand rigorous conditions, it ensures reliable power and signal transmission across various applications. With its substantial tensile and torsional strength, this product assures longevity, even under challenging operational circumstances. The Durable PUR cable sheath further enhances its resistance to oil and flame, making it a safe choice for diverse applications. Its wide temperature range ensures dependable functionality, whether in permanent installations or moving applications.

Multiple cores offer versatile connectivity options for complex systems

Robust insulation safeguards against electrical interference and mechanical abrasion

Designed for both static and dynamic applications supporting extensive movement without degradation

Maintains high performance in extreme temperatures enhancing operational reliability

Flame-resistant material increases safety in hazardous environments

Oil resistant to ensure durability and performance in industrial settings

Lightweight yet strong structure facilitates easy handling and installation

Certified for compliance with international safety standards ensuring global usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy