Siemens Cable 800PLUS Series Extension Cable

This image is representative of the product range

Subtotal (1 unit)*

SGD2,200.86

(exc. GST)

SGD2,398.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,200.86

*price indicative

RS Stock No.:
676-724
Mfr. Part No.:
6FX8002-8QE21-1CG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Extension Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is designed to provide reliable and efficient connectivity solutions for industrial applications. This high-performance cable system offers exceptional electrical performance, featuring a robust design that enhances flexibility and durability, making it suitable for both static and dynamic deployments. With its multi-core structure and exceptional tensile strength, the motion connect 800plus is engineered to meet the demanding requirements of modern automation environments. Its flame-resistant properties and oil resistance certification further ensure safety and longevity in challenging conditions.

Four-core design optimises energy conduction and signal transmission

Rated voltage of 600 V/1000 V ensures safe operation in various settings

Maximum cable outer diameter of 13.6 mm facilitates easy installation

Dynamic bending radius of 99.8 mm allows for flexible routing in cable carriers

Capable of withstanding up to 50 m/s² acceleration enhances operational reliability

Durable PUR sheath offers enhanced protection against harsh environmental factors

Flame resistance certified according to EN 60332-1-1 to 1-3 ensures fire safety

Oil resistance certification EN 60811-2-1 enables compliance in oily environments

Operating temperature ranges from -20°C to 80°C ensuring versatile usability

Test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors enhance electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy