Eaton Modbus Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-MODBUSTCP-2
- RS Stock No.:
- 650-195
- Mfr. Part No.:
- EP-401551 S711-NET-MODBUSTCP-2
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 650-195
- Mfr. Part No.:
- EP-401551 S711-NET-MODBUSTCP-2
- Manufacturer:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Modbus Communication Module | |
| Product Type | Communication Card | |
| For Use With | S711 Soft Starter | |
| Series | S711 | |
| Standards/Approvals | RoHS | |
| Model Number | S711-NET-MODBUSTCP-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Modbus Communication Module | ||
Product Type Communication Card | ||
For Use With S711 Soft Starter | ||
Series S711 | ||
Standards/Approvals RoHS | ||
Model Number S711-NET-MODBUSTCP-2 | ||
- COO (Country of Origin):
- NZ
The Eaton 2-port Modbus TCP communication module is designed for seamless integration with S711 soft starters enabling efficient communication and control over Modbus TCP networks. With compact dimensions of 60 mm length 15 mm height and 111.5 mm width and a lightweight design of 0.045 kg it ensures space-saving installation without compromising performance. Certified with CE standards for reliable and safe operation.
Ambient Operating Temperature (Max) is 40 °C
Related links
- Eaton Ethernet Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-ETHERNET-2
- Eaton Communication Card S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-PROFINET-2
- Eaton DX Communication Module
- Eaton Replacement Module S711 Series Keypad for Use with S711 Soft Starter,S711-KEY-LCD
- Chauvin Arnoux Energy Modbus Communication Module For Use With ULYS Energy Meter
- Optris RS485-USB-adapter CE, EN
- JM CONCEPT LINE Series Modbus TCP/IP Communication Module 0 Outputs 90 V ac 240 V dc
- Eaton S711 Soft Starter 575V 3 Phase, IP20