Eaton Communication Card S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-PROFINET-2
- RS Stock No.:
- 650-192
- Mfr. Part No.:
- EP-401549 S711-NET-PROFINET-2
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 650-192
- Mfr. Part No.:
- EP-401549 S711-NET-PROFINET-2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Card | |
| Accessory Type | Communication Card | |
| For Use With | S711 Soft Starter | |
| Series | S711 | |
| Standards/Approvals | RoHS | |
| Model Number | S711-NET-PROFINET-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Card | ||
Accessory Type Communication Card | ||
For Use With S711 Soft Starter | ||
Series S711 | ||
Standards/Approvals RoHS | ||
Model Number S711-NET-PROFINET-2 | ||
- COO (Country of Origin):
- NZ
The Eaton soft starter features a modular design that enables flexible integration of optional Ethernet-based communication modules including PROFINET. Its tool-less design allows for fast and simple module replacement or upgrades. All option cards come with dual-port Ethernet connectivity for streamlined network integration.
Flexible design supports seamless connection with diverse industrial networks
Improves communication across systems and protocols
Related links
- Eaton Ethernet Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-ETHERNET-2
- Eaton Modbus Communication Module S711 Series Communication Card for Use with S711 Soft Starter,S711-NET-MODBUSTCP-2
- Eaton DX Communication Module
- Eaton Replacement Module S711 Series Keypad for Use with S711 Soft Starter,S711-KEY-LCD
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
- Eaton S711 Soft Starter 575V 3 Phase, IP20
