Schneider Electric Filter VW3A Series EMI Filter Motor Choke for Use with Variable Speed Drive

Subtotal (1 unit)*

SGD25,497.43

(exc. GST)

SGD27,792.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD25,497.43

*price indicative

RS Stock No.:
428-964
Mfr. Part No.:
VW3A5208
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EMI Filter Motor Choke

Accessory Type

Filter

For Use With

Variable Speed Drive

Series

VW3A

Standards/Approvals

EU RoHS, IEC 60068-2, IEC 721-3-3, REACH Declaration, EN 50178

COO (Country of Origin):
DE
The Schneider Electric Sinus Filter, rated for 300A, is designed for use with Altivar variable speed drives to reduce harmonic distortion and protect sensitive equipment. It ensures smooth motor operation by filtering out electrical noise and voltage spikes, enhancing system reliability and efficiency.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy