Eaton Choke DX Series Motor Choke for Use with DA1
- RS Stock No.:
- 256-762
- Mfr. Part No.:
- 269514 DX-LN3-300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD1,353.42
(exc. GST)
SGD1,475.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,353.42 |
*price indicative
- RS Stock No.:
- 256-762
- Mfr. Part No.:
- 269514 DX-LN3-300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DA1 | |
| Series | DX | |
| Standards/Approvals | UL 508C, RoHS, IEC/EN 61800-5, VDE 0570-2-20, Certified for US & Canada, CE, CSA C22.2 No. 14, IEC/EN 61558-2-20, EN 61800-3, UL (E167225, XPTQ2/XPTQ8) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DA1 | ||
Series DX | ||
Standards/Approvals UL 508C, RoHS, IEC/EN 61800-5, VDE 0570-2-20, Certified for US & Canada, CE, CSA C22.2 No. 14, IEC/EN 61558-2-20, EN 61800-3, UL (E167225, XPTQ2/XPTQ8) | ||
- COO (Country of Origin):
- AT
The Eaton three-phase mains choke is meticulously designed to enhance operational efficiency within electrical systems. Offering exceptional quality and performance, it operates at a voltage of 550 V and is built to handle a current rating of 300 A effectively. The compact dimensions of 155 mm in depth, 210 mm in height, and 270 mm in width allow for versatile integration into various setups. The product meets the stringent CE marking standards, ensuring reliability and safety in demanding environments. With a rated inductance of 0.06 mH, this choke is engineered to deliver superior interference suppression while maintaining the integrity of your power circuits. Its robust construction ensures long-lasting durability, making it an ideal choice for industrial applications where performance and dependability are paramount.
Designed for three-phase operations to maximise power distribution efficiency
Compact design facilitates easy installation in limited spaces
Exceptional quality ensures long-term reliability and system stability
Meets various international safety standards, providing peace of mind
Offers efficient interference suppression to protect sensitive equipment
Built withstands challenging environmental conditions, enhancing its lifespan
Provides a flexible mounting position, accommodating diverse installation needs
Related links
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1
