Eaton Choke DX Series Motor Choke for Use with DM1, DA1, DC1
- RS Stock No.:
- 259-351
- Mfr. Part No.:
- 269504 DX-LN3-025
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD335.14
(exc. GST)
SGD365.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD335.14 |
*price indicative
- RS Stock No.:
- 259-351
- Mfr. Part No.:
- 269504 DX-LN3-025
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Choke | |
| Accessory Type | Choke | |
| For Use With | DM1, DA1, DC1 | |
| Series | DX | |
| Standards/Approvals | RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Choke | ||
Accessory Type Choke | ||
For Use With DM1, DA1, DC1 | ||
Series DX | ||
Standards/Approvals RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C | ||
- COO (Country of Origin):
- HU
The Eaton DX Main choke is expertly designed for three-phase applications, providing reliable performance in demanding environments. With a voltage rating of up to 550 V and a maximum current capacity of 25 A, this choke ensures effective power management while maintaining energy efficiency. The robust construction meets stringent compliance standards, including CE and UL certifications, making it a dependable choice for professionals. Especially suited for industrial applications, this product delivers enhanced electromagnetic compatibility and protection against electrical surges. The compact dimensions of 104 mm in length and effective heating dissipation contribute to its versatile installation options, allowing it to fit seamlessly into various setups. Overall, The Eaton DX Main choke combines advanced engineering with practicality, offering an essential solution for optimised operation in modern machinery and control systems.
Designed for high-performance in three-phase systems
CE marked and certified for safety and reliability
Compact design facilitates easy integration into existing setups
Equipped with robust compliance with international standards
Enhances electromagnetic compatibility for stable operation
Supports various ambient temperature ranges for operational flexibility
Provides effective power management to reduce energy loss
Designed to withstand rigorous industrial environments
Related links
- Eaton Choke DX Series Motor Choke for Use with DC1 DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DM1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1 DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DG1 DA1 DE1
- Eaton Choke DX Series Motor Choke for Use with DM1 DA1
- Eaton Choke DX Series Motor Choke for Use with DA1 DE1 DM1
