Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8162068
- RS Stock No.:
- 195-124
- Mfr. Part No.:
- EADS-F-D100-150A
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD140.55
(exc. GST)
SGD153.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD140.55 |
*price indicative
- RS Stock No.:
- 195-124
- Mfr. Part No.:
- EADS-F-D100-150A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sealing Kit | |
| Product Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 8162068 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sealing Kit | ||
Product Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 8162068 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set epitomises top-tier performance for diverse applications, ensuring reliability in even the most challenging environments. Designed with precision, this solution excels in maintaining optimal functionality while withstanding adverse conditions. With its exceptional corrosion resistance, it guarantees durability and longevity, making it an invaluable component for your systems. The seal set is versatile, accommodating various mounting positions to enhance its usability across different machinery. Ideal for industries where efficiency and resilience are paramount, this product delivers peace of mind through its robust engineering.
Constructed from RoHS compliant materials aligning with environmental standards
Versatile design allows for optional mounting positions offering installation flexibility
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593991
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,3356966
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022148
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8162067
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8152124
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
