Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480

Subtotal (1 unit)*

SGD151.98

(exc. GST)

SGD165.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD151.98

*price indicative

RS Stock No.:
195-203
Mfr. Part No.:
EADS-F-70A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Sealing Kit

Product Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

2481480

COO (Country of Origin):
DE
The Festo Seal Set is engineered for versatility and robust functionality in a range of applications. Designed with the demanding user in mind, the product promises exceptional reliability, making it an ideal choice for various industries. Whether in extreme temperatures or diverse mounting positions, this sealing solution delivers optimal performance. With a RoHS-compliant construction, it ensures adherence to modern environmental standards while providing excellent durability.

Versatile mounting options allow for flexible installation

Robust temperature range accommodates diverse environments

Complies with high standards for lubricants and materials

Offers long lasting performance reducing maintenance needs

Designed to enhance operational efficiency in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy