Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481481

Subtotal (1 unit)*

SGD151.98

(exc. GST)

SGD165.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD151.98

*price indicative

RS Stock No.:
195-121
Mfr. Part No.:
EADS-F-80P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sealing Kit

Accessory Type

Sealing Kit

For Use With

Electric Device

Series

EADS-F

Standards/Approvals

RoHS

Model Number

2481481

COO (Country of Origin):
DE
The Festo Seal Set is designed to meet the diverse needs of various applications, ensuring optimal performance and reliability. This product showcases a meticulous blend of efficiency and versatility, catering to both standard and demanding operating conditions. Its robust construction allows for operation across a wide temperature range, making it an ideal choice for environments where performance consistency is crucial. With a focus on ease of installation and compatibility, this seal-set stands out as a key component for those seeking reliable solutions in their industrial operations.

Size options offer flexibility in applications

Versatile mounting position allows for easy installation

Complies with VDMA24364 B2 L for LABS conformity

RoHS compliant materials ensure environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy