Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105927

Subtotal (1 unit)*

SGD343.74

(exc. GST)

SGD374.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD343.74

*price indicative

RS Stock No.:
194-533
Mfr. Part No.:
EAMM-A-S38-58AA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105927

COO (Country of Origin):
DE
The Festo Axial kit is engineered for versatility, making it an ideal solution for various applications across multiple industries. Its robust design ensures reliable performance under diverse operational conditions, providing a dependable option for your automation needs.

Offers high resistance to moisture and humidity for enhanced durability

Protected against dust ingress with an IP40 rating

Delivers robust performance with a transmittable torque capability

Lightweight design aids in reducing overall system weight

Utilises eco friendly materials ensuring compliance with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy