Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123494
- RS Stock No.:
- 194-682
- Mfr. Part No.:
- EAMM-A-P6-38A-58AA
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD458.27
(exc. GST)
SGD499.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD458.27 |
*price indicative
- RS Stock No.:
- 194-682
- Mfr. Part No.:
- EAMM-A-P6-38A-58AA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8123494 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8123494 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed for precision performance in a variety of applications. With its robust construction, this product integrates seamlessly into systems requiring a reliable and efficient actuator.
Utilises P6 38A actuator interface code for seamless integration
Employs a 58AA motor interface code for enhanced operational efficiency
Materials used are RoHS compliant aligning with ecological standards
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105910
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562645
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123495
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562646
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1983450
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2264375
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8123496
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562644
