Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-480
- Mfr. Part No.:
- 0570111
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD1,654.16
(exc. GST)
SGD1,803.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,654.16 |
*price indicative
- RS Stock No.:
- 762-480
- Mfr. Part No.:
- 0570111
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Encoder | |
| Series | AR62 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN Open | |
| Terminal Type | Connector Radial | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Overall Height | 58mm | |
| Standards/Approvals | E1 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Encoder | ||
Series AR62 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN Open | ||
Terminal Type Connector Radial | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Overall Height 58mm | ||
Standards/Approvals E1 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler absolute encoder designed for precision in demanding environments. Its robust construction ensures reliability across various applications, including construction and marine equipment.
Single- and multi-turn resolution up to 28 bit for high-precision outputs
Wearless electronic multi-turn technology ensures durability without battery reliance
Capable of withstanding high axial and radial loads up to 300 N
Related links
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
