Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 762-495
- Mfr. Part No.:
- 0566008
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD1,310.32
(exc. GST)
SGD1,428.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,310.32 |
*price indicative
- RS Stock No.:
- 762-495
- Mfr. Part No.:
- 0566008
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Encoder | |
| Encoder Technology | Rotary Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | PROFIBUS-DP | |
| Terminal Type | Bus Connection Terminal | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 58.5mm | |
| Overall Width | 58.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Encoder | ||
Encoder Technology Rotary Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type PROFIBUS-DP | ||
Terminal Type Bus Connection Terminal | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 58.5mm | ||
Overall Width 58.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- COO (Country of Origin):
- DE
The Hengstler encoder is designed for precise position tracking using Advanced encoder technology. It ensures efficient measurements and reliability suitable for various industrial applications.
Resolution up to 34 Bit enhances measurement precision
Wide temperature range of -40°C to +85°C enables operation in harsh conditions
Multiple mounting options offer flexibility for installation
Fast updating of values with 125μs cycle time supports real-time performance
Robust shock and vibration specs ensure durability in demanding environments
Variety of flange and shaft options accommodates diverse applications
Related links
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
