Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 6 mm Shaft
- RS Stock No.:
- 762-491
- Mfr. Part No.:
- 0565224
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD1,057.98
(exc. GST)
SGD1,153.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,057.98 |
*price indicative
- RS Stock No.:
- 762-491
- Mfr. Part No.:
- 0565224
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC58 | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 6mm | |
| Interface Type | CAN Open | |
| IP Rating | IP64, IP65 | |
| Terminal Type | Bus Connecting Terminal | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 58.5mm | |
| Overall Width | 58.5mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC58 | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 6mm | ||
Interface Type CAN Open | ||
IP Rating IP64, IP65 | ||
Terminal Type Bus Connecting Terminal | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 58.5mm | ||
Overall Width 58.5mm | ||
Standards/Approvals RoHS | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder designed for accurate position detection across various applications, ensuring reliability and precision in measurement.
Absolute encoder functions with programmable direction and limit values
Protection class ratings IP67 and IP64 enhance durability in harsh environments
Supports various flange and shaft options for versatile installation
Designed for operating temperatures between -40 °C and +85 °C
Related links
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
