Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Hollow Type, 10 mm Shaft
- RS Stock No.:
- 762-502
- Mfr. Part No.:
- 0566145
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD1,259.82
(exc. GST)
SGD1,373.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,259.82 |
*price indicative
- RS Stock No.:
- 762-502
- Mfr. Part No.:
- 0566145
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Hollow | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN Open | |
| IP Rating | IP64 | |
| Terminal Type | Connector Radial | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 58.5mm | |
| Overall Height | 58.5mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Spring | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Hollow | ||
Shaft Diameter 10mm | ||
Interface Type CAN Open | ||
IP Rating IP64 | ||
Terminal Type Connector Radial | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 58.5mm | ||
Overall Height 58.5mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Spring | ||
- COO (Country of Origin):
- DE
The Hengstler encoder is a precision device designed for accurate rotation measurement. It seamlessly integrates into various applications with robust functionality in challenging environments.
Compact housing diameter of 58 mm for versatile installation options
High maximum speed of up to 10,000 rpm for efficient performance
Wide operational temperature range from -40 °C to +85 °C for durability
Programmable settings for direction and limit values to customise usage
Related links
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
