N-Channel MOSFET Transistor & Diode, 15 A, 500 V, 3-Pin TO-3P TK15H50C(Q)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
600-8482P
Mfr. Part No.:
TK15H50C(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

500 V

Package Type

TO-3P

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

150 W

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

48 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.5mm

Width

4.5mm

Minimum Operating Temperature

-55 °C

Height

20mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy