N-Channel MOSFET Transistor, 3 A, 500 V, 3-Pin TO-220NIS
- RS Stock No.:
- 185-704P
- Mfr. Part No.:
- 2SK2862(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-704P
- Mfr. Part No.:
- 2SK2862(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220NIS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 3.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 25 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 9 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220NIS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 3.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 9 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Width 4.5mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Height 8.1mm | ||
- COO (Country of Origin):
- JP
Related links
- N-Channel MOSFET Transistor & Diode 500 V, 3-Pin TO-3P TK15H50C(Q)
- Renesas 2SK1317 N-Channel MOSFET Transistor 1500 V, 3-Pin SC-65 2SK1317-E
- N-Channel MOSFET Transistor 200 V, 3-Pin TO-220
- Dual P-Channel MOSFET Transistor 30 V, 8-Pin VEC
- N-Channel MOSFET Transistor 30 V, 8-Pin TPC8018-H(Q)
- N-Channel MOSFET Transistor 75 V, 3-Pin SMP FD
- N-Channel MOSFET Transistor 600 V, 3-Pin DPAK Fairchild FCD380N60E
- Toshiba N-Channel MOSFET Transistor 600 V, 3-Pin SC-67 TK20A60T(Q)
