Infineon DDB2U MOSFET AG-EASY1B-1 DDB2U40N12W1RFB11BPSA1

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 24 units)*

SGD2,744.016

(exc. GST)

SGD2,990.976

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
24 - 24SGD114.334SGD2,744.02
48 - 48SGD108.617SGD2,606.81
72 +SGD103.186SGD2,476.46

*price indicative

RS Stock No.:
234-8952
Mfr. Part No.:
DDB2U40N12W1RFB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Series

DDB2U

Package Type

AG-EASY1B-1

Mount Type

Screw

Minimum Operating Temperature

-40°C

Forward Voltage Vf

1.85V

Maximum Power Dissipation Pd

20mW

Maximum Operating Temperature

150°C

Standards/Approvals

IEC24720 and IEC16022, IEC8859-1

Height

62.8mm

Length

42.5mm

Automotive Standard

IEC 60747

The Infineon EasyBRIDGE module with CoolSiC Schottky diode and PressFIT / NTC comes with integrated NTC temperature sensor and rugged mounting due to integrated mounting clamps.

20mW power dissipation

Al2O3 substrate with low thermal resistance

Related links