Infineon DDB2U MOSFET AG-EASY1B-1 DDB2U20N12W1RFB11BPSA1

Bulk discount available

Subtotal (1 unit)*

SGD92.44

(exc. GST)

SGD100.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4SGD92.44
5 - 9SGD91.14
10 - 14SGD89.32
15 - 19SGD87.52
20 +SGD85.78

*price indicative

Packaging Options:
RS Stock No.:
234-8951
Mfr. Part No.:
DDB2U20N12W1RFB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Series

DDB2U

Package Type

AG-EASY1B-1

Mount Type

Screw

Minimum Operating Temperature

-40°C

Forward Voltage Vf

1.85V

Maximum Power Dissipation Pd

20mW

Maximum Operating Temperature

150°C

Standards/Approvals

IEC24720 and IEC16022 IEC8859-1

Height

62.8mm

Length

42.5mm

Automotive Standard

IEC 60747

The Infineon EasyBRIDGE module with CoolSiC Schottky diode and PressFIT / NTC comes with integrated NTC temperature sensor and rugged mounting due to integrated mounting clamps.

20mW power dissipation

Al2O3 substrate with low thermal resistance

Related links