Vishay TrenchFET N-Channel MOSFET, 266 A, 40 V Enhancement, 8-Pin PowerPAK SQJ140EP-T1_NE3
- RS Stock No.:
- 904-969
- Mfr. Part No.:
- SQJ140EP-T1_NE3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD2.09
(exc. GST)
SGD2.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 21 June 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD2.09 | - |
| 10 - 24 | SGD1.37 | 34% |
| 25 - 99 | SGD0.80 | 61% |
| 100 - 499 | SGD0.79 | 62% |
| 500 + | SGD0.77 | 63% |
*price indicative
- RS Stock No.:
- 904-969
- Mfr. Part No.:
- SQJ140EP-T1_NE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 266A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | PowerPAK | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0021Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 49.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 263W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ROHS | |
| Width | 4.9mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 266A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type PowerPAK | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0021Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 49.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 263W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ROHS | ||
Width 4.9mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
Related links
- Vishay SQJ140EP N-Channel MOSFET 40 V Enhancement, 4-Pin SO-8 SQJ140EP-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -30 V Enhancement, 8-Pin PowerPAK SQJ951EP-T1_NE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SQS486CENW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ELNW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ENW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5402DP-T1-UE3
