Vishay TrenchFET P-Channel MOSFET, -30 A, -30 V Enhancement, 8-Pin PowerPAK SQJ951EP-T1_NE3
- RS Stock No.:
- 904-970
- Mfr. Part No.:
- SQJ951EP-T1_NE3
- Manufacturer:
- Vishay
Add 10 more to save SGD9.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD2.62
(exc. GST)
SGD2.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 24 May 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD2.62 | - |
| 10 - 24 | SGD1.70 | SGD9.20 |
| 25 - 99 | SGD1.01 | SGD40.25 |
| 100 - 499 | SGD0.99 | SGD163.00 |
| 500 + | SGD0.95 | SGD835.00 |
*price indicative
- RS Stock No.:
- 904-970
- Mfr. Part No.:
- SQJ951EP-T1_NE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -30A | |
| Maximum Drain Source Voltage Vds | -30V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.017Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 56W | |
| Typical Gate Charge Qg @ Vgs | 33nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.15mm | |
| Standards/Approvals | ROHS | |
| Width | 5.13mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -30A | ||
Maximum Drain Source Voltage Vds -30V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.017Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 56W | ||
Typical Gate Charge Qg @ Vgs 33nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6.15mm | ||
Standards/Approvals ROHS | ||
Width 5.13mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- GB
Related links
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK SIR4407DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5207DN-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8SH SISH521EDN-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5205DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA10DN-T1-GE3
